Low

MULTICOMP  1M35T1B5M1QE  Toggle Switch, 3PDT, Non Illuminated, On-Off-(On), Panel, 5 A

MULTICOMP 1M35T1B5M1QE
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1M35T1B5M1QE
Newark Part No.:
95M4618
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Contact Configuration:
3PDT
Illumination:
Non Illuminated
Switch Operation:
On-Off-(On)
Product Range:
-
Switch Mounting:
Panel
Contact Current Max:
5A
Contact Voltage AC Nom:
120V
Switch Terminals:
Solder
Contact Voltage DC Nom:
28V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

7307SYZQE

Toggle Switch,STRAIGHT,3PDT,ON-OFF-(ON),SOLDER Terminal,TOGGLE BAT

C & K COMPONENTS

89:  in stock

Price for: Each

1+ $25.01 25+ $21.30 50+ $20.01 100+ $19.30 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.