Low

MULTICOMP  1AD2T2B4M2RE  SWITCH, TOGGLE, DPDT, 100mA, 20V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 95M0477
  • Manufacturer Part No 1AD2T2B4M2RE

Product Information


  • Actuator Style: Bat
  • Contact Configuration: DPDT
  • Contact Current Max: 100mA
  • Contact Voltage AC Nom: 20V
  • Contact Voltage DC Nom: 20V
  • SVHC: To Be Advised
  • Switch Mounting: Through Hole
  • Switch Operation: On-(On)
  • Switch Terminals: Solder

Availability

Availability:  0

Freight Charge: $20.00 once per order

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 15 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.34

Buy

Price

Quantity List Price
1 - 99 $3.34
100 - 249 $3.00
250 - 499 $2.74
500 - 999 $2.52
1000 - 999999999 $2.34

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
95M1941
2MD2T1B5M2RE
Technical Data Sheet}  

2MD2T1B5M2RE

MULTICOMP

SWITCH, TOGGLE, DPDT, 100mA, 20V

SWITCH, TOGGLE, DPDT, 100mA, 20V; Contact Configuration:DPDT; Switch Operation:On-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:100mA; Switch Terminals:Solder; Switch Mounting:Panel; Series:2MD2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

89

1+ $2.44 100+ $2.20 250+ $2.00 500+ $1.85 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks
95M1942
2MD2T2B2M2RE
 

2MD2T2B2M2RE

MULTICOMP

SWITCH, TOGGLE, DPDT, 100mA, 20V

SWITCH, TOGGLE, DPDT, 100mA, 20V; Contact Configuration:DPDT; Switch Operation:On-(On); Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:100mA; Switch Terminals:Solder; Switch Mounting:Panel; Series:2MD2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

81

1+ $2.94 100+ $2.64 250+ $2.40 500+ $2.22 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 15 weeks

Associated Products


Customers Also Bought