Low

19-20-TGG - 

RF / Coaxial Adaptor, SMA Coaxial, Right Angle Adapter, SMA, Plug, SMA, Jack

19-20-TGG - RF / Coaxial Adaptor, SMA Coaxial, Right Angle Adapter, SMA, Plug, SMA, Jack
19-20-TGG - RF / Coaxial Adaptor, SMA Coaxial, Right Angle Adapter, SMA, Plug, SMA, Jack

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
19-20-TGG
Newark Part No.:
25M0879
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19-20-TGG from Multicomp is a right angled SMA plug to SMA jack adapter. The SMA connectors are semi-precision, subminiature devices that provide repeatable electrical performance from DC to 12.4GHz with flexible cable. Semi-rigid cabling extends the
  • Impedance is 50 ohm
  • Brass with gold plated body
  • Brass/ beryllium copper with gold plated centre contact
  • Polytetrafluoroethylene insulator
  • Connector interface per MIL-STD-348A standard

Applications

Industrial, RF Communications, Communications & Networking

Product Information

:
SMA Coaxial
:
Right Angle Adapter
:
SMA
:
Plug
:
SMA
:
Jack
:
50ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

253 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$8.30 $ 8.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.30
50 + $6.82
100 + $6.30
250 + $5.82
500 + $5.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.