Low

19-01F-3-TGG - 

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG58, Brass

19-01F-3-TGG - RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG58, Brass
19-01F-3-TGG - RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG58, Brass

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
19-01F-3-TGG
Newark Part No.:
26M6007
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 19-01F-3-TGG is a straight SMA Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for RG58 cable. It features solder coaxial termination, PTFE insulation and silicone gasket.
  • Gold-plated brass shell
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

RF Communications

Product Information

:
SMA Coaxial
:
Straight Plug
:
Solder
:
50ohm
:
RG58
:
Brass
:
Gold Plated Contacts
:
-
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1,917 in stock

Each

1+ $8.05 50+ $6.62 100+ $6.11 250+ $5.65 500+ $5.21 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

73 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/26/18
$5.87 $ 5.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.87
50 + $4.83
100 + $4.46
250 + $4.12
500 + $3.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.