Low

MULTICOMP  187-0069  DOUBLE ENDED TUNGSTEN SCRIBE, EACH

MULTICOMP-187-0069-DOUBLE ENDED TUNGSTEN SCRIBE, EACH

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 74M6191
  • Manufacturer Part No 187-0069

Product Information


Availability

Availability: No Longer Manufactured


Substitutes

  • 74M6190 - Scriber / Probe Type:-; Overall Length:230mm; SVHC:No SVHC (17-Dec-2014); Tool Body Material:- ;RoHS Compliant: Yes
  • 71C1976 - DURATOOL-S5017-SCRIBER, TUNGSTEN

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
74M6190
187-0068

187-0068

MULTICOMP

TUNGSTEN SCRIBE, 6MM BODY, EACH

TUNGSTEN SCRIBE, 6MM BODY, EACH; Scriber / Probe Type:-; Overall Length:230mm; SVHC:No SVHC (17-Dec-2014); Tool Body Material:- ;RoHS Compliant: Yes

17

1+ $9.53 50+ $8.61 100+ $7.93 250+ $7.31 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/26/15
71C1976
S5017

S5017

DURATOOL

SCRIBER, TUNGSTEN

SCRIBER, TUNGSTEN; Scriber / Probe Type:Dual Ended Scriber; Overall Length:216mm; Length:216mm; Tool Body Material:High Carbon Steel ;RoHS Compliant: NA

59

1+ $3.44 100+ $3.11 250+ $2.86 500+ $2.64 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 11/2/15

Customers Also Bought