Low

MULTICOMP  1769-10PK  LAMP, INCANDESCENT, MINI SCREW, 2.5V, 500MW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 50N8135
  • Manufacturer Part No 1769-10PK

Product Information


  • Average Bulb Life: 500h
  • Bulb Size: T-1 3/4 (5mm)
  • Lamp Base Type: Miniature Screw
  • MSCP: 0.22
  • Power Rating: 500mW
  • SVHC: To Be Advised
  • Supply Voltage: 2.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1357
  •  131/1357

Availability

Availability:  115


  • 115 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $5.00

Buy

Price

Quantity List Price
1 - 24 $5.00
25 - 49 $4.40
50 - 99 $3.94
100 - 249 $3.44
250+ $3.10

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
96W2241
1769

1769

CML INNOVATIVE TECHNOLOGIES

LAMP, INCANDESCENT, MIDGET SCREW, 2.5V

LAMP, INCANDESCENT, MIDGET SCREW, 2.5V; Supply Voltage:2.5V; Lamp Base Type:Midget Screw; Bulb Size:T-1 3/4 (5mm); MSCP:0.2; Average Bulb Life:500h ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $8.63 100+ $7.73 250+ $6.57 500+ $6.35 More Pricing

Buy
    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought