New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - 1454081002 - PRESSURE GAUGE, 100BAR

MULTICOMP1454081002
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
69C8406
Manufacturer Part No:
1454081002

Technical Data Sheet (229.21KB) EN
Technical Data Sheet (229.21KB) EN

Product Information
  • PRESSURE GAUGE, 100BAR
  • Thread Size - Metric: (Not Available)
  • Operating Pressure Max: 100bar
  • Operating Temperature Min: -25°C
  • Operating Temperature Max: 60°C
  • SVHC: No SVHC (19-Dec-2012)
  • External Diameter: 68mm
  • External Length /
Find Similar Products grouped by common attributes

Availability

Availability: 0

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order
Lead Time 77 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $34.57  

  1. Qty

Price

Qty Price
1  - 24 $34.57
25  - 49 $32.75
50  - 99 $31.32
100  - 249 $30.28
250+  $23.53
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
EYG-A121807A

PANASONIC

PYROLYTIC GRAPHITE THERMAL INSULATOR PGS

Insulator Body Material:Pyrolytic Graphite Sheet; Thermal Conductivity:950W/m.K; Thickness:0.07mm; External Depth:0.07mm; Length:180mm;

6
Price
For: 1 Each
1+
$50.75
5+
$47.58

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
EYG-A091203SM

PANASONIC

PYROLYTIC GRAPHITE THERMAL INSULATOR PGS

Insulator Body Material:Pyrolytic Graphite Sheet; Thermal Conductivity:1700W/m.K; Thickness:0.025mm; External Depth:0.025mm; Length:115mm;

11
Price
For: 1 Each
1+
$30.05
5+
$28.53

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.  - Non-Cancelable/Non-Returnable
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Process Indicators - Pressure) OR (1454081002)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

1 Each
$50.75
1 Each
$30.05