Please refer to product description
- Manufacturer:
- MULTICOMP
- Newark Part Number:
- 69C8404
- Manufacturer Part No:
- 1454075002
-
- Technical Data Sheet (229.21KB) EN
- PRESSURE GAUGE, 10BAR
- Thread Size - Metric: (Not Available)
- Operating Pressure Max: 10bar
- Operating Temperature Min: -25°C
- Operating Temperature Max: 60°C
- SVHC: No SVHC (19-Dec-2012)
- External Diameter: 68mm
- External Length /
Availability
|
Availability:
6
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $43.29
Price
| Qty | Price |
|---|---|
| 1 - 24 | $43.29 |
| 25 - 49 | $40.98 |
| 50 - 99 | $39.21 |
| 100 - 249 | $37.85 |
| 250+ | $36.76 |
|
|


