Low

132-0024 - 

Tweezer, 115 mm, Plastic Body, Plastic Tip

132-0024 - Tweezer, 115 mm, Plastic Body, Plastic Tip

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
132-0024
Newark Part No.:
74M5887
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
General Purpose
:
Straight, Round
:
115mm
:
Plastic
:
Plastic
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 132-0024 is a 4.563-inch ESD Tweezers made of plastic, with strong flexible and durable glass-filled Delrin™ body and tips. It is resistant to commercial solvents such as nitric acid, aqua-regia, acetic acid and acetone.
  • Tips will not open/spread when extra pressure is applied

Applications

Maintenance & Repair, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.98 $ 7.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.98
5 + $7.64
10 + $7.29
25 + $6.95
100 + $6.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.