MULTICOMP  1.5KE68A  TVS Diode, TVS, 1.5KE Series, Unidirectional, 58.1 V, 92 V, DO-201, 2 Pins

MULTICOMP 1.5KE68A

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91R0680
  • Manufacturer Part No 1.5KE68A

Product Overview


The 1.5KE68A is a single-phase unidirectional Transient Voltage Suppressor (TVS) Diode with an UL94V-0 molded plastic case.
  • Glass passivated chip
  • Low leakage
  • Excellent clamping capability
  • Fast response time
  • 5A at 58.1V Maximum reverse leakage current

Applications

Industrial

Product Range

Back to top

Product Information


  • Product Range 1.5KE Series
  • TVS Polarity Unidirectional
  • Reverse Stand-Off Voltage Vrwm 58.1V
  • Clamping Voltage Vc Max 92V
  • Diode Case Style DO-201
  • No. of Pins 2Pins
  • Breakdown Voltage Min 64.6V
  • Breakdown Voltage Max 71.4V
  • Peak Pulse Power Dissipation 1.5kW
  • Packaging Cut Tape
  • SVHC
  • Peak Pulse Current Ippm 16.3 A
  • Power Dissipation Pd 5 W
  • MSL -
  • Breakdown Voltage Range 64.6V to 71.4V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/365
  •  132/365

Availability

Availability:  433


  • 433 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/25/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.425 $0.425

Buy

Price

Quantity List Price
1 - 9 $0.425
10 - 49 $0.396
50 - 99 $0.363
100 - 499 $0.335
500 - 999 $0.284
1000+ $0.228
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
53X0696
1.5KE68A

1.5KE68A

MULTICOMP

TVS - Diode, 16.3A, 92V, Unidirectional, DO-201

Availability:​ 2,400  

Price for: Each (Supplied on Full Reel)

1200+ $0.091 Promotional price 2400+ $0.091 Promotional price 3600+ $0.091 Promotional price 6000+ $0.091 Promotional price More pricing

Buy

see cut-off times

More stock available week commencing 7/18/16
Suggested Substitutes
61T4964
1V5KE68A

1V5KE68A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, 1.5KE Series, Unidirectional, 58.1 V, DO-201AE, 2, 64.6 V

Availability:​ 454  

Price for: Each (Supplied on Cut Tape)

1+ $0.665 10+ $0.447 100+ $0.296 1000+ $0.206 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16
61T4962
1V5KE62A

1V5KE62A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, 1.5KE Series, Unidirectional, 53 V, DO-201AE, 2, 58.9 V

Availability:​ 1,116  

Price for: Each (Supplied on Cut Tape)

1+ $0.665 10+ $0.447 100+ $0.296 1000+ $0.206 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought