New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP - 1.5KE68A-RH - TVS DIODE, 1.5KW, 68V, DO-201AE

MULTICOMP1.5KE68A-RH
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP
Manufacturer:
MULTICOMP
Newark Part Number:
10M9629
Manufacturer Part No:
1.5KE68A-RH

Technical Data Sheet (337.50KB) EN
Technical Data Sheet (337.50KB) EN

Product Information
  • TVS DIODE, 1.5KW, 68V, DO-201AE
  • TVS Polarity: Unidirectional
  • Reverse Stand-Off Voltage Vrwm: 58.1V
  • Breakdown Voltage Min: 64.6V
  • Breakdown Voltage Max: 71.4V
  • Clamping Voltage Vc Max: 92V
  • Peak Pulse Current Ippm: 16.3A
  • No. of Pins: 2
  • RoHS Compliant: Yes

Availability

Availability: 185

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1250

Price: $0.279   Promotional price

  1. Qty

Price

Qty Price Promo Price
1250  $0.872 $0.2790
2500  - 3750 $0.802 $0.2790
5000+  $0.739 $0.2790
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1.5KE68A

MULTICOMP

TVS DIODE, 16.3A, 92V, Unidirectional, DO-201

TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:58.1V; Breakdown Voltage Min:64.6V; Breakdown Voltage Max:71.4V; Clamping Voltage Vc Max:92V;

0
Price
For: 1 Cut tape
1+
$0.387
25+
$0.360
100+
$0.324
250+
$0.294
more...

Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
24-6040-0027

KESTER SOLDER

SOLDER WIRE, 60/40 SN/PB, 190°C, 1LB

External Diameter - Metric:0.787mm; External Diameter - Imperial:0.031"; Solder Gauge AWG:21AWG; Solder Alloy:60, 40 Sn, Pb; Melting Temperature:190°C;

191
Price
For: 1 Each
1+
$35.35
25+
$32.35
50+
$29.70
100+
$28.28
more...

191 available to ship today
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

1088
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

1088 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1581
Price
For: 1 Each
1+
$4.38

1581 available to ship today
40-2-5

ITW CHEMTRONICS

BRAID, DESOLDERING, LEAD-FREE SD, 5FT

Braid Material:Copper; Width:1.5mm; Length:5ft; Braid Color:Yellow; Braid Size:#2;

119
Price
For: 1 Each
1+
$4.12

119 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

722
Price
For: 1 Each
1+
$9.66

722 available to ship today
-Ground Delivery Only
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

60
Price
For: 1 Each
1+
$49.91

60 available to ship today
83-1097-2331

KESTER SOLDER

FLUX PEN, WATER-SOLUBLE, PEN APPLICATOR

Flux Type:Water Soluble; Series:2331; Flux Applications:Soldering; Dispensing Method:Pen Applicator; For Use With:Lead-bearing & lead-free alloys ;

5
Price
For: 1 Each
1+
$5.68
5+
$5.40
10+
$5.20
25+
$5.01
more...

While Supplies LastProduct will no longer be available from Newark/element14 when current inventory is depleted.  - Non-Cancelable/Non-Returnable
5 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP) OR (Transient Voltage Suppressors) OR (1.5KE68A-RH)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

1 Cut tape
$0.387

Accessories

KESTER SOLDER 24-6040-0027
1 Each
$35.35
DURATOOL (FORMERLY FROM SPC) 3613
1 Each
$6.88
1 Each
$4.38