Low

1.5KE400A - 

TVS Diode, 1.5KE Series, Unidirectional, 342 V, 548 V, DO-201, 2 Pins

1.5KE400A - TVS Diode, 1.5KE Series, Unidirectional, 342 V, 548 V, DO-201, 2 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1.5KE400A
Newark Part No.:
98K4711
Product Range
1.5KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5KE Series
:
Unidirectional
:
342V
:
548V
:
DO-201
:
2Pins
:
380V
:
420V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5KE series Transient Voltage Suppressor Diode offers 1500W surge capability at 1ms. It is available in unidirectional and bidirectional TVS devices. It has high transient power dissipation and no wear-out limitation.
  • Low Zener impedance
  • Glass passivated chip junction
  • Excellent clamping capability
  • <1ps from 0V to BV Minimum fast response time
  • <1µA above 10V Current IR
  • Low clamping voltage
  • Wide voltage range
  • -65 to 175°C Operating temperature range

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS Diode, 1.5KE Series, Unidirectional, 342 V, 548 V, DO-201, 2 Pins

1,152 in stock
Add

LITTELFUSE

TVS Diode, 1.5KE Series, Unidirectional, 342 V, 548 V, DO-201, 2 Pins

1,200 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

5+ $0.60 10+ $0.496 100+ $0.32 500+ $0.288 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.442 $ 0.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.442
10 + $0.358
50 + $0.267
100 + $0.233
500 + $0.22
1000 + $0.186
5000 + $0.169
10000 + $0.161
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.