Low

1.5KE30C-RH - 

TVS Diode, 1.5KE Series, Bidirectional, 24.3 V, 43.5 V, DO-201, 2 Pins

1.5KE30C-RH - TVS Diode, 1.5KE Series, Bidirectional, 24.3 V, 43.5 V, DO-201, 2 Pins

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
1.5KE30C-RH
Newark Part No.:
10M6399
Product Range
1.5KE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5KE Series
:
Bidirectional
:
24.3V
:
43.5V
:
DO-201
:
2Pins
:
27V
:
33V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5KE series Transient Voltage Suppressor Diode offers 1500W surge capability at 1ms. It is available in unidirectional and bidirectional TVS devices. It has high transient power dissipation and no wear-out limitation.
  • Low Zener impedance
  • Glass passivated chip junction
  • Excellent clamping capability
  • <1ps from 0V to BV Minimum fast response time
  • <1µA above 10V Current IR
  • Low clamping voltage
  • Wide voltage range
  • -65 to 175°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.308 $ 0.31
Price for:
Each
Multiple: 1250 Minimum: 1250
Quantity Price
1250 + $0.308
5000 + $0.279
10000 + $0.267
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.