Low

MULTICOMP  1.5KE12A  TVS - Diode, 90A, 16.7V, Unidirectional, DO-201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 91R0603
  • Manufacturer Part No 1.5KE12A

Product Information


  • Breakdown Voltage Max: 12.6V
  • Breakdown Voltage Min: 11.4V
  • Breakdown Voltage Range: 11.4V to 12.6V
  • Clamping Voltage Vc Max: 16.7V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Ammo Pack
  • Peak Pulse Current Ippm: 90A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 10.2V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26M5443 - STMICROELECTRONICS-1.5KE12A-DIODE, TVS, 12V, 1.5KW
  • 08R3816 - VISHAY GENERAL SEMICONDUCTOR-1.5KE12A-E3/54-TVS DIODE, 1.5KW, 12V, 1.5KE
  • 42K3008 - ON SEMICONDUCTOR-1N6274AG-TVS DIODE, 1.5KW, 13V, 41A
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

TVS - Diode, 90A, 16.7V, Unidirectional, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10.2V; Breakdown Voltage Min:11.4V; Breakdown Voltage Max:12.6V; Clamping Voltage Vc Max:16.7V; Peak Pulse Current Ippm:90A ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M5443
1.5KE12A

1.5KE12A

STMICROELECTRONICS

DIODE, TVS, 12V, 1.5KW

DIODE, TVS, 12V, 1.5KW; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10.2V; Breakdown Voltage Min:11.4V; Breakdown Voltage Max:12.6V; Clamping Voltage Vc Max:16.7V; Peak Pulse Current Ippm:461A; Diode Case Style:DO-201;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,400

1+ $0.171 Promotional price 10+ $0.171 Promotional price 25+ $0.171 Promotional price 100+ $0.171 Promotional price more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
Suggested Substitutes
08R3816
1.5KE12A-E3/54

1.5KE12A-E3/54

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 1.5KW, 12V, 1.5KE

TVS DIODE, 1.5KW, 12V, 1.5KE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10.2V; Breakdown Voltage Min:11.4V; Breakdown Voltage Max:12.6V; Clamping Voltage Vc Max:16.7V; Peak Pulse Current Ippm:89.8A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

247

1+ $0.231 Promotional price 10+ $0.231 Promotional price 50+ $0.231 Promotional price 100+ $0.231 Promotional price more…

Buy
  • 247 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
42K3008
1N6274AG

1N6274AG

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 13V, 41A

TVS DIODE, 1.5KW, 13V, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:11.1V; Breakdown Voltage Min:12.4V; Breakdown Voltage Max:13.7V; Clamping Voltage Vc Max:18.2V; Peak Pulse Current Ippm:82A; No. of Pins:2; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,935

1+ $0.171 Promotional price 10+ $0.171 Promotional price 100+ $0.171 Promotional price 1000+ $0.171 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,935 in stock for same day shipping

see cut-off times

08R3818
1.5KE13A-E3/54

1.5KE13A-E3/54

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 1.5KW, 13V, 1.5KE

TVS DIODE, 1.5KW, 13V, 1.5KE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:11.1V; Breakdown Voltage Min:12.4V; Breakdown Voltage Max:13.7V; Clamping Voltage Vc Max:18.2V; Peak Pulse Current Ippm:82.4A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

535

1+ $0.159 Promotional price 10+ $0.159 Promotional price 50+ $0.159 Promotional price 100+ $0.159 Promotional price more…

Buy

(Available until stock is exhausted)

  • 535 in stock for same day shipping

see cut-off times

48F5836
1.5KE12A

1.5KE12A

LITTELFUSE

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,10.2V V(RWM),DO-204AR

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,10.2V V(RWM),DO-204AR

  Write a Review | Ask a Question

0

1200+ $0.253 2400+ $0.23 3600+ $0.215 6000+ $0.206

Buy
    Per the manufacturer, more stock expected week of 5/11/15

Not Normally Stocked

Non-Cancelable / Non Returnable

61T4946
1V5KE12A

1V5KE12A

FAIRCHILD SEMICONDUCTOR

TVS UNIDIR 1500W 12V DO201AE

TVS UNIDIR 1500W 12V DO201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:10.2V; Breakdown Voltage Min:11.4V; Breakdown Voltage Max:12.6V; Clamping Voltage Vc Max:16.7V; Peak Pulse Current Ippm:90A; Diode Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

30

1+ $0.479 250+ $0.362 500+ $0.323 1000+ $0.291 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15

Customers Also Bought