Low

MULTICOMP  1.5KE10CA  TVS - Diode, 103A, 14.5V, BI-DIRECTIONAL, DO-201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 91R0597
  • Manufacturer Part No 1.5KE10CA

Product Information


  • Breakdown Voltage Max: 10.5V
  • Breakdown Voltage Min: 9.5V
  • Breakdown Voltage Range: 9.5V to 10.5V
  • Clamping Voltage Vc Max: 14.5V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Ammo Pack
  • Peak Pulse Current Ippm: 103A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 8.55V
  • SVHC: To Be Advised
  • TVS Polarity: Bidirectional

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/364

Availability

Availability: No Longer Manufactured


Substitutes

  • 17H2565 - LITTELFUSE-1.5KE10CA-TVS DIODE, 1.5KW, 10V, DO-201
  • 06R2050 - LITTELFUSE-1.5KE10CA-TVS DIODE, 1.5KW, 10V, DO-201, FULL REEL
  • 67K1329 - FAIRCHILD SEMICONDUCTOR-1V5KE11CA-TVS DIODE, 1.5KW, 11V, DO-201AE

Price

Pricing is unavailable. Please contact customer services.

TVS - Diode, 103A, 14.5V, BI-DIRECTIONAL, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Min:9.5V; Breakdown Voltage Max:10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:103A ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
17H2565
1.5KE10CA

1.5KE10CA

LITTELFUSE

TVS DIODE, 1.5KW, 10V, DO-201

TVS DIODE, 1.5KW, 10V, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Min:9.5V; Breakdown Voltage Max:10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:104.8A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,050

1+ $0.721 10+ $0.629 25+ $0.555 100+ $0.484 more…

Buy
  • 1,050 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
06R2050
1.5KE10CA

1.5KE10CA

LITTELFUSE

TVS DIODE, 1.5KW, 10V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 10V, DO-201, FULL REEL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Min:9.5V; Breakdown Voltage Max:10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:104.8A; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,200

1200+ $0.279 2400+ $0.253 6000+ $0.235 12000+ $0.227 more…

Buy
  • 1,200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
67K1329
1V5KE11CA

1V5KE11CA

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 11V, DO-201AE

TVS DIODE, 1.5KW, 11V, DO-201AE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:9.4V; Breakdown Voltage Min:10.5V; Breakdown Voltage Max:11.6V; Clamping Voltage Vc Max:15.6V; Peak Pulse Current Ippm:96.2A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.227

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought