Low

MULTICOMP  1.5KE10A  TVS - Diode, 103A, 14.5V, Unidirectional, DO-201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 91R0595
  • Manufacturer Part No 1.5KE10A

Product Information


  • Breakdown Voltage Max: 10.5V
  • Breakdown Voltage Min: 9.5V
  • Breakdown Voltage Range: 9.5V to 10.5V
  • Clamping Voltage Vc Max: 14.5V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Ammo Pack
  • Peak Pulse Current Ippm: 103A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 8.55V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 08R3812 - VISHAY GENERAL SEMICONDUCTOR-1.5KE10A-E3/54-TVS DIODE, 1.5KW, 10V, 1.5KE
  • 26M5440 - STMICROELECTRONICS-1.5KE10A-DIODE, TVS, 10V, 1.5KW
  • 67K1326 - FAIRCHILD SEMICONDUCTOR-1V5KE10A-TVS DIODE, 1.5KW, 10V, DO-201AE

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
08R3812
1.5KE10A-E3/54

1.5KE10A-E3/54

VISHAY GENERAL SEMICONDUCTOR

TVS DIODE, 1.5KW, 10V, 1.5KE

TVS DIODE, 1.5KW, 10V, 1.5KE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Min:9.5V; Breakdown Voltage Max:10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:103A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.227 2000+ $0.21 5000+ $0.195

Buy
    Per the manufacturer, more stock expected week of 6/1/15

Not Normally Stocked

Non-Cancelable / Non Returnable

26M5440
1.5KE10A

1.5KE10A

STMICROELECTRONICS

DIODE, TVS, 10V, 1.5KW

DIODE, TVS, 10V, 1.5KW; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Min:9.5V; Breakdown Voltage Max:10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:538A; Diode Case Style:DO-201 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

600

1+ $0.422 10+ $0.362 25+ $0.316 100+ $0.272 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Suggested Substitutes
67K1326
1V5KE10A

1V5KE10A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 10V, DO-201AE

TVS DIODE, 1.5KW, 10V, DO-201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:8.55V; Breakdown Voltage Min:9.5V; Breakdown Voltage Max:10.5V; Clamping Voltage Vc Max:14.5V; Peak Pulse Current Ippm:103A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.24

Buy
    Per the manufacturer, more stock expected week of 7/27/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought