Low

MULTICOMP  1.5KE100CA  DIODE, TVS, 1.5KW, 85V, BI-DIRECTIONAL, DO-201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 91R0601
  • Manufacturer Part No 1.5KE100CA

Product Information


  • Breakdown Voltage Max: 105V
  • Breakdown Voltage Min: 95V
  • Breakdown Voltage Range: 95V to 105V
  • Clamping Voltage Vc Max: 137V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Ammo Pack
  • Peak Pulse Current Ippm: 11A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 85.5V
  • SVHC: To Be Advised
  • TVS Polarity: Bidirectional

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26M5442 - STMICROELECTRONICS-1.5KE100CA-DIODE, TVS, 1.5KW, 85V, BI-DIRECTIONAL, DO-201
  • 67K1380 - FAIRCHILD SEMICONDUCTOR-1V5KE91CA-TVS DIODE, 1.5KW, 91V, DO-201AE
  • 67K1327 - FAIRCHILD SEMICONDUCTOR-1V5KE100CA-TVS DIODE, 1.5KW, 100V, DO-201AE

Price

Pricing is unavailable. Please contact customer services.

DIODE, TVS, 1.5KW, 85V, BI-DIRECTIONAL, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:11A; MSL:-;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M5442
1.5KE100CA

1.5KE100CA

STMICROELECTRONICS

DIODE, TVS, 1.5KW, 85V, BI-DIRECTIONAL, DO-201

DIODE, TVS, 1.5KW, 85V, BI-DIRECTIONAL, DO-201; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:11A; MSL:-;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,191

1+ $0.446 10+ $0.382 25+ $0.334 100+ $0.288 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 5/25/15
Suggested Substitutes
67K1380
1V5KE91CA

1V5KE91CA

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 91V, DO-201AE

TVS DIODE, 1.5KW, 91V, DO-201AE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:7.78V; Breakdown Voltage Min:86.5V; Breakdown Voltage Max:95.5V; Clamping Voltage Vc Max:13.4V; Peak Pulse Current Ippm:12A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

104

1+ $0.254 Promotional price 10+ $0.254 Promotional price 25+ $0.254 Promotional price 100+ $0.254 Promotional price more…

Buy

(Available until stock is exhausted)

  • 104 in stock for same day shipping

see cut-off times

67K1327
1V5KE100CA

1V5KE100CA

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 100V, DO-201AE

TVS DIODE, 1.5KW, 100V, DO-201AE; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:11A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

512

1+ $0.608 10+ $0.473 100+ $0.32 1000+ $0.252

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought