Low

MULTICOMP  1.5KE100A  TVS Diode, 1.5KE Series, Unidirectional, 85.5 V, 137 V, DO-201, 2 Pins

MULTICOMP 1.5KE100A
Technical Data Sheet (135.29KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1.5KE series Transient Voltage Suppressor Diode offers 1500W surge capability at 1ms. It is available in unidirectional and bidirectional TVS devices. It has high transient power dissipation and no wear-out limitation.
  • Low Zener impedance
  • Glass passivated chip junction
  • Excellent clamping capability
  • <1ps from 0V to BV Minimum fast response time
  • <1µA above 10V Current IR
  • Low clamping voltage
  • Wide voltage range
  • -65 to 175°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
1.5KE Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
85.5V
Clamping Voltage Vc Max:
137V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
95V
Breakdown Voltage Max:
105V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

1.5KE100A

TVS - Diode, 11A, 137V, Unidirectional, DO-201

MULTICOMP

0

Price for: Each (Supplied on Full Reel)

1200+ $0.154 2400+ $0.144 3600+ $0.132 6000+ $0.119 More pricing

Buy

TVS Diode, 1.5KE Series, Unidirectional, 85.5 V, 137 V, DO-201AE, 2 Pins

FAIRCHILD SEMICONDUCTOR

1,155:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.624 10+ $0.419 100+ $0.278 1000+ $0.194 More pricing

Buy

TVS Diode, 1.5KE Series, Unidirectional, 85.5 V, 137 V, DO-201, 2 Pins

LITTELFUSE

1,200 in stock

Price for: Each (Supplied on Full Reel)

1200+ $0.228 2400+ $0.206 6000+ $0.192 12000+ $0.185 More pricing

Buy

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 85 V, 137 V, DO-201, 2 Pins

VISHAY

1,434 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.665 10+ $0.493 100+ $0.32 500+ $0.233

Buy

TVS Diode, MOSORB Series, Unidirectional, 77.8 V, 125 V, Axial Leaded, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

3000+ $0.218 9000+ $0.203

Buy

TVS Diode, TRANSZORB 1.5KE Series, Unidirectional, 85 V, 137 V, DO-201, 2 Pins

VISHAY

0

Price for: Each (Supplied on Full Reel)

1400+ $0.177

Buy
1V5KE100A

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,85.5V V(RWM),DO-201AE

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1250+ $0.193 2500+ $0.18 10000+ $0.174 25000+ $0.166 More pricing

Buy

Associated Products