Low

MULTICOMP  1.5KE100A  TVS - Diode, 11A, 137V, Unidirectional, DO-201

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 91R0599
  • Manufacturer Part No 1.5KE100A

Product Information


  • Breakdown Voltage Max: 105V
  • Breakdown Voltage Min: 95V
  • Breakdown Voltage Range: 95V to 105V
  • Clamping Voltage Vc Max: 137V
  • Diode Case Style: DO-201
  • MSL: -
  • No. of Pins: 2
  • Packaging: Ammo Pack
  • Peak Pulse Current Ippm: 11A
  • Power Dissipation Pd: 5W
  • Reverse Stand-Off Voltage Vrwm: 85.5V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 26M5441 - STMICROELECTRONICS-1.5KE100A-DIODE, TVS, 100V, 1.5KW
  • 98K5022 - FAIRCHILD SEMICONDUCTOR-1V5KE100A-DIODE, TVS, 100V, 1500W
  • 09R9793 - ON SEMICONDUCTOR-1N6294ARL4G-TVS DIODE, 1.5KW, 91V, 41A
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

TVS - Diode, 11A, 137V, Unidirectional, DO-201; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:11A ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
26M5441
1.5KE100A

1.5KE100A

STMICROELECTRONICS

DIODE, TVS, 100V, 1.5KW

DIODE, TVS, 100V, 1.5KW; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:11A; Diode Case Style:DO-201 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

399

1+ $0.422 10+ $0.362 25+ $0.316 100+ $0.272 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 8/31/15
98K5022
1V5KE100A

1V5KE100A

FAIRCHILD SEMICONDUCTOR

DIODE, TVS, 100V, 1500W

DIODE, TVS, 100V, 1500W; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:11A; Diode Case Style:DO-201AE ;RoHS Compliant: Yes

  Write a Review | Ask a Question

604

1+ $0.638 10+ $0.428 100+ $0.284 1000+ $0.198 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15
Suggested Substitutes
09R9793
1N6294ARL4G

1N6294ARL4G

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 91V, 41A

TVS DIODE, 1.5KW, 91V, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:77.8V; Breakdown Voltage Min:86.5V; Breakdown Voltage Max:95.5V; Clamping Voltage Vc Max:125V; Peak Pulse Current Ippm:12A; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,009

1+ $0.22 Promotional price 10+ $0.22 Promotional price 100+ $0.22 Promotional price 1000+ $0.189 Promotional price

Buy
  • 3,009 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/2/15
06R2051
1.5KE100A

1.5KE100A

LITTELFUSE

TVS DIODE, 1.5KW, 100V, DO-201, FULL REEL

TVS DIODE, 1.5KW, 100V, DO-201, FULL REEL; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:85.5V; Breakdown Voltage Min:95V; Breakdown Voltage Max:105V; Clamping Voltage Vc Max:137V; Peak Pulse Current Ippm:11.1A; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,400

1200+ $0.253 2400+ $0.23 6000+ $0.214 12000+ $0.206 more…

Buy
  • 2,400 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
67K1379
1V5KE91A

1V5KE91A

FAIRCHILD SEMICONDUCTOR

TVS DIODE, 1.5KW, 91V, DO-201AE

TVS DIODE, 1.5KW, 91V, DO-201AE; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:77.8V; Breakdown Voltage Min:86.5V; Breakdown Voltage Max:95.5V; Clamping Voltage Vc Max:125V; Peak Pulse Current Ippm:12A; No. of Pins:2 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $0.204

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

42K3046
1N6294ARL4G

1N6294ARL4G

ON SEMICONDUCTOR

TVS DIODE, 1.5KW, 91V, 41A

TVS DIODE, 1.5KW, 91V, 41A; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:77.8V; Breakdown Voltage Min:86.5V; Breakdown Voltage Max:95.5V; Clamping Voltage Vc Max:125V; Peak Pulse Current Ippm:12A; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

3000+ $0.169

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought