Low

MULTICOMP  016-0029  STATIC SHIELDING BAG, BUBBLESHIELD

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 74M5426
  • Manufacturer Part No 016-0029

Product Information


  • ESD Storage Type: Bag
  • External Depth - Imperial: -
  • External Depth - Metric: -
  • External Height - Imperial: 18"
  • External Height - Metric: 457mm
  • External Width - Imperial: 18"
  • External Width - Metric: 457mm
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured

Price

Quantity List Price Your Price
1 - 4 $241.58 Promotional price $205.35
5 - 9 $229.71 Promotional price $205.35
10 - 24 $218.93 Promotional price $205.35
25 - 49 $211.38 Promotional price $205.35
50+ $202.75 Promotional price $202.75

Legislation and Environmental


  • Weight (kg): 15000
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought