Low

MULTICOMP  APCS-8  SPACER, ROUND, NYLON, 17.8MM X 12.7MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 81N2587
  • Manufacturer Part No APCS-8

Product Information


  • External Width: 17.78mm
  • Height: 8.255mm
  • PCB Support Material: Nylon (Polyamide)
  • PCB Support Type: Lock-In Support With Base
  • SVHC: To Be Advised
  • Spacer Material: Nylon (Polyamide)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/2117
  •  130/2114

Availability

Availability:  33


  • 33 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/23/15

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $81.98

Buy

Price

Quantity List Price
1 - 4 $81.98
5 - 9 $69.00
10 - 24 $62.17
25 - 49 $56.30
50 - 99 $53.56
100+ $50.97

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought