Low

SPC4493 - 

Wire Ferrule, Single Wire, 12 AWG, 12 mm, 20 mm, Grey

SPC4493 - Wire Ferrule, Single Wire, 12 AWG, 12 mm, 20 mm, Grey
SPC4493 - Wire Ferrule, Single Wire, 12 AWG, 12 mm, 20 mm, Grey

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC4493
Newark Part No.:
84N2027
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPC4493 is a Wire Ferrule Terminal made of copper with tin plated finish and a gray nylon insulator. It accepts 12AWG wire.

Applications

Industrial

Product Information

:
-
:
Single Wire
:
12AWG
:
12mm
:
20mm
:
Grey
:
4mm²
:
Nylon (Polyamide)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Wire Ferrule, 12mm Pin, 19.4mm Length, Single Wire, 12 AWG, 12 mm, 19.4 mm, Grey

25 in stock

Pack of 500

1+ $27.07 25+ $25.05 50+ $22.83 100+ $22.22 More Pricing...

Add

WEIDMULLER

Wire Ferrule, Twin Wire, 18 AWG, 12 mm, 20 mm, Blue

10 in stock

Pack of 500

1+ $42.06 10+ $38.36 100+ $32.35 500+ $30.51 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$42.46 $ 42.46
Price for:
Pack of 500
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $47.17
25 + $43.65
50 + $39.78
100 + $38.72
250 + $36.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.