Low

SPC4485 - 

Wire Ferrule, Single Wire, 16 AWG, 8 mm, 14.5 mm, Red

SPC4485 - Wire Ferrule, Single Wire, 16 AWG, 8 mm, 14.5 mm, Red
SPC4485 - Wire Ferrule, Single Wire, 16 AWG, 8 mm, 14.5 mm, Red

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC4485
Newark Part No.:
84N2019
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPC4485 is a red insulated Wire Ferrule made of copper with tin plated finish and a nylon insulator. It accepts 16AWG wire gauge.

Applications

Communications & Networking, Industrial

Product Information

:
-
:
Single Wire
:
16AWG
:
8mm
:
14.5mm
:
Red
:
1.5mm²
:
Nylon (Polyamide)
:
Copper
:
Tin
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Wire Ferrule, 8mm Pin, 14.3mm Length, Single Wire, 16 AWG, 8 mm, 14.3 mm, Red

42 in stock

Pack of 500

1+ $12.50 50+ $10.26 100+ $9.52 250+ $8.65 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

06AC5535 - Wire Ferrule, 8mm Pin, 14.3mm Length, Single Wire, 16 AWG, 8 mm, 14.3 mm, Red

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.