Low

MULTICOMP  SPC24110  CONNECTOR, RCA/PHONO, JACK, 3 POSITION

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 14N8170
  • Manufacturer Part No SPC24110

Product Information


  • Connector Body Material: Plastic
  • Connector Mounting: PCB
  • Contact Plating: Silver
  • Gender: Jack
  • No. of Contacts: 3
  • Pin Size: 3.5mm
  • SVHC: To Be Advised
  • Series: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/996
  •  132/1004

Availability

Availability: No Longer Manufactured


Substitutes

  • 11M0543 - Gender:Jack; No. of Contacts:-; Connector Body Material:Plastic; Contact Plating:Silver; Connector Colour:Black; External Diameter:3.5mm ;RoHS Compliant: Yes

Price

Quantity List Price
250 - 499 $0.95
500 - 999 $0.871
1000+ $0.799

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
11M0543
SPC21348

SPC21348

MULTICOMP

CONNECTOR, RCA/PHONO, JACK

CONNECTOR, RCA/PHONO, JACK; Gender:Jack; No. of Contacts:-; Connector Body Material:Plastic; Contact Plating:Silver; Connector Colour:Black; External Diameter:3.5mm ;RoHS Compliant: Yes

405

1+ $2.09 100+ $1.62 250+ $1.46 500+ $1.34 More pricing

Buy
  • 405 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/9/15

Customers Also Bought