New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

MULTICOMP (FORMERLY FROM SPC) - SPC24105 - CONNECTOR, XLR, JACK, 3POS

MULTICOMP (FORMERLY FROM SPC)SPC24105
Image is for illustrative purposes only.
Please refer to product description
MULTICOMP (FORMERLY FROM SPC)
Manufacturer:
MULTICOMP (FORMERLY FROM SPC)
Newark Part Number:
14N8165
Manufacturer Part No:
SPC24105

Technical Data Sheet (43.53KB) EN
Technical Data Sheet (43.53KB) EN

Product Information
  • CONNECTOR, XLR, JACK, 3POS
  • Series: -
  • Gender: Jack
  • No. of Contacts: 3
  • Contact Termination: Solder
  • Connector Mounting: Cable
  • Connector Body Material: Metal
  • Contact Plating: Gold
  • Color: Nickel
  • Connector Color: Black
  • Connector Type: XLR
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

1003 / 129

Availability

Availability: 11

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $1.62   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $4.28 $1.62
10  - 24 $3.86 $1.62
25  - 49 $3.50 $1.62
50  - 99 $3.18 $1.62
100  - 249 $2.96 $1.62
250  - 499 $2.80 $1.62
500+  $2.67 $1.62
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(MULTICOMP (FORMERLY FROM SPC)) OR (XLR Audio Connectors) OR (SPC24105)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----