Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP (FORMERLY FROM SPC)
- Newark Part Number:
- 14N8164
- Manufacturer Part No:
- SPC24104
-
- Technical Data Sheet (39.34KB) EN
Product Information
- CONNECTOR, XLR, PLUG, 3POS
- Series: -
- Gender: Plug
- No. of Contacts: 3
- Contact Termination: Solder
- Connector Mounting: Cable
- Connector Body Material: Metal
- Contact Plating: Silver
- Color: Nickel
- Connector Color: Black
- Pin Size: 2.3mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1003 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 95 days
Price For: 1 Each
Minimum Order Quantity: 150
Order Multiple Quantity: 50
Price: $2.05
Price
| Qty | Price |
|---|---|
| 150 - 200 | $2.05 |
| 250 - 450 | $1.93 |
| 500+ | $1.85 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


