Low

SPC21983 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 25 ft, 7.6 m, Blue

SPC21983 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 25 ft, 7.6 m, Blue

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21983
Newark Part No.:
21M6040
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
Snagless RJ45 Plug
:
25ft
:
7.6m
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21983 is a 25ft Cat 5e Patch Cord with RJ45 plug to snagless RJ45 plug. The connector features snagless boots to prevent cable kinks and bent pins when removing from patch panels. The cable is made of blue PVC jacket, gold-plated copper alloy contacts and 24AWG stranded bare copper conductor.
  • Cable speeds up to 350MHz
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 25 ft, 7.6 m, Black

84 in stock
Add

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 25 ft, 7.6 m, Yellow

52 in stock

Each

1+ $15.89 25+ $14.87 100+ $12.08 250+ $10.88 More Pricing...

Add

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 25 ft, 7.6 m, Green

142 in stock

Each

1+ $15.89 25+ $14.87 100+ $12.08 250+ $10.88 More Pricing...

Add

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 25 ft, 7.6 m, Red

22 in stock

Each

1+ $15.89 25+ $14.87 100+ $12.08 250+ $10.88 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,003 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$15.89 $ 15.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.89
25 + $14.87
100 + $12.08
250 + $10.88
500 + $10.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - SPC21983 - CATEGORY 5E CABLE ASSEMBLY 4 5 1 1
Multicomp SPC21983 I used this product and it works well for my needs May 1, 2015
  • 2015-06-11T15:21:29.724-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_21M6040, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.