Low

SPC21972 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 10 ft, 3 m, Green

MULTICOMP SPC21972

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21972
Newark Part No.:
21M6026
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Snagless RJ45 Plug
:
Green
:
-
:
3m
:
RJ45 Plug
:
Cat5e
:
10ft
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21972 is a 10ft green CAT-5e enhanced Patch Cord with an 8P8C RJ45 module plug at each end. It features snagless boots to prevent cable kinks and bent pins when removing from patch panels. The 4 unshielded twisted-pair LAN cable comes with a 24AWG stranded bare copper conductor and PVC jacket.
  • Cable speeds up to 350MHz

Applications

Communications & Networking, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 10 ft, 3 m, Blue

367 in stock

Each

1+ $6.99 25+ $6.54 100+ $5.31 250+ $4.79 More pricing

Add

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, RJ45 Plug, 10 ft, 3 m, Black

1,285 in stock

Each

1+ $6.99 25+ $6.54 100+ $5.31 250+ $4.79 More pricing

Add

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 10 ft, 3 m, Yellow

183 in stock

Each

1+ $6.99 25+ $6.54 100+ $5.31 250+ $4.79 More pricing

Add

Associated Products

Compare Selected