Low

SPC21961 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 3 ft, 900 mm, Blue

SPC21961 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 3 ft, 900 mm, Blue

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21961
Newark Part No.:
21M5875
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
Snagless RJ45 Plug
:
3ft
:
900mm
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21961 is a 3ft Cat 5e Patch Cord with RJ45 plug to snagless RJ45 plug. The connector features snagless boots to prevent cable kinks and bent pins when removing from patch panels. The cable is made of blue PVC jacket, gold-plated copper alloy contacts and 24AWG stranded bare copper conductor.
  • Cable speeds up to 350MHz
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 3 ft, 900 mm, Black

3,034 in stock

Each

1+ $3.70 25+ $3.51 100+ $3.04 250+ $2.73 500+ $2.61 More Less

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 3 ft, 900 mm, Red

213 in stock

Each

1+ $3.70 25+ $3.51 100+ $3.04 250+ $2.73 500+ $2.61 More Less

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 3 ft, 900 mm, White

197 in stock

Each

1+ $3.70 25+ $3.51 100+ $3.04 250+ $2.73 500+ $2.61 More Less

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 3 ft, 900 mm, Yellow

138 in stock

Each

1+ $3.70 25+ $3.51 100+ $3.04 250+ $2.73 500+ $2.61 More Less

24 in stock

Each

1+ $3.12 Web only price 25+ $2.94 Web only price 100+ $2.73 Web only price 250+ $2.60 Web only price 500+ $2.50 Web only price More Less

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 3 ft, 900 mm, Green

42 in stock

Each

1+ $3.70 25+ $3.51 100+ $3.04 250+ $2.73 500+ $2.61 More Less

0

Pricing is unavailable. Please contact customer services.

0

Pricing is unavailable. Please contact customer services.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

861 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$3.70 $ 3.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.70
25 + $3.51
100 + $3.04
250 + $2.73
500 + $2.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.