Low

SPC21899 - 

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 5 ft, 1.5 m, Blue

SPC21899 - Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 5 ft, 1.5 m, Blue

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC21899
Newark Part No.:
21M5650
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Cat5e
:
RJ45 Plug
:
Snagless RJ45 Plug
:
5ft
:
1.5m
:
Blue
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC21899 is a 5ft booted Cat 5e Enhanced Patch Cord features snagless boots to prevent cable kinks and bent pins when removing from patch panels. It has 4 unshielded twisted pairs (UTP), 24AWG conductor, blue PVC jacket, 15μ-inch gold-plated copper alloy contacts and 8-position RJ-45 module plug at each end.
  • Cable speeds up to 350MHz

Applications

Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 5 ft, 1.5 m, Black

519 in stock

Each

1+ $4.59 25+ $4.36 100+ $3.77 250+ $3.39 More Pricing...

Add

MULTICOMP

Ethernet Cable, Cat5e, Cat5e, RJ45 Plug, Snagless RJ45 Plug, 5 ft, 1.5 m, Yellow

33 in stock

Each

1+ $4.59 25+ $4.36 100+ $3.77 250+ $3.39 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

463 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$4.59 $ 4.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.59
25 + $4.36
100 + $3.77
250 + $3.39
500 + $3.23
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.