Low

MULTICOMP  SPC21874  SELF-TAPPING SCREW

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 18M6055
  • Manufacturer Part No SPC21874

Product Information


  • Fastener Material: Steel
  • SVHC: To Be Advised
  • Screw Head Style: Hex Head Slotted
  • Screw Length: 9.525mm
  • Thread Size - Imperial: 6
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/31/15

Non-Cancelable / Non Returnable

Price for: Pack of 100

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
31F2126
SSH-A06-024-SN
No Not RoHS compliant

SSH-A06-024-SN

MULTICOMP

FASTENERS, SELF TAPPING SCREWS

FASTENERS, SELF TAPPING SCREWS; Thread Size - Imperial:6; Thread Size - Metric:-; Screw Length:9.525mm; Fastener Material:Steel; Screw Head Style:Hex Head Slotted; Material:Steel ;RoHS Compliant: No

0

Pricing is unavailable. Please contact customer services.

    Per the manufacturer, more stock expected week of 8/17/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought