Low

MULTICOMP  SPC21840  Machine Screw, Steel, 4-40, 9.525 mm, Round Head Slotted

MULTICOMP SPC21840
Technical Data Sheet (28.89KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The SPC21840 is a 9.525mm Machine Screw, made of steel with nickel plated finish, SRH-series, round head slotted style, #4-40 thread size.
  • 0.193 to 0.211" Diameter

 

Product Information

Thread Size - Metric:
-
Fastener Material:
Steel
Thread Size - Imperial:
4-40
Screw Length:
9.525mm
Fastener Plating:
-
Screw Head Style:
Round Head Slotted
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

F-581

4-40 X 3/8 STEEL ROUNDHEAD

GC ELECTRONICS

0

Price for: Each

1+ $0.081 10+ $0.076 25+ $0.071

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.