Low

MULTICOMP  SPC21823  Machine Screw, 4-40, 6.35 mm, Steel, Binder Head Slotted

MULTICOMP SPC21823
Technical Data Sheet (28.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Thread Size - Imperial:
4-40
Thread Size - Metric:
-
Screw Length:
6.35mm
Fastener Plating:
-
Fastener Material:
Steel
Screw Head Style:
Binder Head Slotted
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Machine Screw, 4-40, 6.35 mm, Steel, Pan Head Slotted

KEYSTONE

3,397 in stock

Price for: Each

1+ $0.027 5000+ $0.023

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.