Low

SPC19934 - 

Computer Cable, D Sub 25 Position Plug, D Sub 25 Position Receptacle, 6 ft, 1.8 m, Grey

SPC19934 - Computer Cable, D Sub 25 Position Plug, D Sub 25 Position Receptacle, 6 ft, 1.8 m, Grey

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC19934
Newark Part No.:
83K3679
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
D Sub 25 Position Plug
:
D Sub 25 Position Receptacle
:
6ft
:
1.8m
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC19934 is a 6ft 25-conductor Computer Data Cable with DB25P male to DB25P female connector. It is 28AWG conductor, nickel-plated contacts (Connector), 45P platinum grey PVC jacket.
  • Male 4 x 47mm nickel-plated thumbscrew
  • 4.75 x 6mm Nickel-plated screw

Applications

Computers & Computer Peripherals

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

225 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

400 Further stock expected to ship on Jun 21, 2018

More stock available week commencing 7/23/18
$14.26 $ 14.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $14.26
25 + $12.70
50 + $11.67
100 + $10.71
250 + $10.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.