Low

SPC19928 - 

Computer Cable, D Sub 25 Position Plug, D Sub 25 Position Receptacle, 10 ft, 3 m, Grey

SPC19928 - Computer Cable, D Sub 25 Position Plug, D Sub 25 Position Receptacle, 10 ft, 3 m, Grey

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC19928
Newark Part No.:
83K3674
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
D Sub 25 Position Plug
:
D Sub 25 Position Receptacle
:
10ft
:
3m
:
Grey
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC19928 is a Data Cable with D-sub 25-position (DB25) plug to D-sub 25-position (DB25) receptacle. It can be used to connect female DB25 port to a switchbox. The cable can be used to also extend the distance between female and male DB25 parts.
  • Aluminum foil wrap to connector
  • PVC jacket
  • Nickel finish
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

305 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$18.92 $ 18.92
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.92
25 + $16.84
50 + $15.47
100 + $14.21
250 + $13.30