MULTICOMP  SPC15516  IC & Component Socket, MP Series, DIP Socket, 16, 2.54 mm, 7.62 mm, Gold Plated Contacts

MULTICOMP SPC15516

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 82K7801
  • Manufacturer Part No SPC15516

Product Overview


The SPC15516 is a 16-way PCB DIP IC Socket with gold plated beryllium copper contacts and glass filled thermoplastic polyester insulator. This female connector has through hole vertical termination.
  • 3A Rated current
  • 4mΩ Contact resistance
  • 10000MΩ Insulation resistance
  • -40 to +150°C Operating temperature range

Applications

Communications & Networking; Industrial

Product Range

Back to top

Product Specifications, Documents & More


  • Connector Type: DIP Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold Plated Contacts
  • Contact Termination: Through Hole Vertical
  • No. of Contacts: 16
  • Pitch Spacing: 2.54mm
  • Product Range: MP Series
  • Row Pitch: 7.62mm
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/720
  •  132/726

Availability

Availability:  2,838


  • 2,838 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.20 $2.2

Buy

Price

Quantity List Price
1 - 49 $2.20
50 - 99 $2.02
100 - 249 $1.92
250 - 999 $1.83
1000+ $1.74
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought