Low

SPC15469 - 

D Sub Connector, Machined Contacts, 9 Contacts, Plug, DE, Solder Pot Series, Steel Body, Solder

SPC15469 - D Sub Connector, Machined Contacts, 9 Contacts, Plug, DE, Solder Pot Series, Steel Body, Solder
SPC15469 - D Sub Connector, Machined Contacts, 9 Contacts, Plug, DE, Solder Pot Series, Steel Body, Solder

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15469
Newark Part No.:
79K5043
Product Range
Solder Pot Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPC15469 is a 9-position Solder D-Sub Plug with PBT and fiber glass reinforced insulator. It is made of brass contact and 50µinch gold over nickel plated contacts.
  • 5A current rating
  • 1000V (for 1 minute) dielectric strength
  • 1000MΩ at 500VDC insulator resistance (minimum)

Applications

Defence, Military & Aerospace

Product Information

:
9Contacts
:
Plug
:
DE
:
Solder Pot Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,455 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4,000 Further stock expected to ship on Feb 22, 2018

More stock available week commencing 7/9/18
$5.14 $ 5.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.14
100 + $4.00
250 + $3.60
500 + $3.28
1000 + $3.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

MULTICOMP - SPC15469 - D SUB CONNECTOR, STANDARD, 9 POSITION, PLUG, SOLDER 5 5 2 2
Very Google D Sub Connector Very good value for the price, no rejects in the batch I ordered. January 27, 2015
Maintenance Engineer Excellent product, quality and price November 5, 2014
  • 2015-06-11T15:21:40.037-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_79K5043, prod, sort_default
1-2 of 2

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
We will be using this SPC15469 on products for customers that require "Copy Exact". I need to have the insulator material to be "White". Any other color will not be "Copy Exact" and will be rejected by our customer.
3 years, 7 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
with respect to the part number SPC15469 (79K5043) the material used for shell is steel,tin plated and the colour would be gray-white in a plated condition.
also find the datsheet for more details:
http://www.newark.com/pdfs/datasheets/spc/79k5043.pdf
3 years, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the mating pair for 9 way D-sub plug (part number SPC15469)?
3 years, 7 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating pair part number is SPC15477 from SPC Technology.

http://www.newark.com/jsp/search/pr...
3 years, 7 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
4 years, 1 month ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Difference is basically in the Insulation and contact plating.

SPC15391 (NOC-79K4974)(Datasheet link - http://www.newark.com/pdfs/datasheets/spc/79K4974.pdf)
Insulator: PBT+30% Fiber-Glass
UL94V-0, Blue color
Contact: Brass, Stamped, Gold-plated on contact area Tin-Plated on solder Cup

SPC15469 (NOC-79K5043)(Datasheet link -http://www.newark.com/pdfs/datasheets/spc/79k5043.pdf )
Insulator: PBT and Glass-Fibre Reinforced Contact: Brass, 5 Micro inch Gold-plated over nickle
4 years ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
We would like to order this connector with specific pins not installed so we can make some keyed connectors by installing keying plugs in the female mates.

For example, can we get this connector with pin 9 not installed?
1 year, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
No this product is not available as customized pin installed.

Instead you can consider the 9-position D-SUB connector only (with out pins) # 44F8690
and crimp pin contacts for this D-SUB is # 98F9428
1 year, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of backshell for 9 way Dsub plug (part number SPC15469)
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested backshell part number is MHCCOV-9SCL-LG from MH Connectors.

http://www.newark.com/jsp/search/pr...
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:20.195-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79K5043, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.