MULTICOMP  SPC15431  Standard D Sub Connector, HD D Sub Crimp Series, DE, Plug, 15 Contacts, Metal Body, Crimp

MULTICOMP SPC15431

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 79K5011
  • Manufacturer Part No SPC15431

Product Overview


The SPC15431 is a 15-position high density D-sub Plug with tin-plated steel shell and black PBT + 30% fiber glass (UL94V-0) insulator. Crimp contact termination.
  • Stainless steel retention spring

Applications

Computers & Computer Peripherals

Product Range

Back to top

Product Information


  • Connector Type
  • Product Range HD D Sub Crimp Series
  • D Sub Shell Size DE
  • Gender Plug
  • No. of Contacts 15Contacts
  • Connector Body Material Metal Body
  • Connector Mounting
  • Contact Termination Type Crimp
  • Contact Plating -
  • Contact Termination Crimp
  • Contact Material -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/854
  •  132/860

Availability

Availability:  2,835


  • 2,835 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 10/3/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.04 $3.04

Buy

Price

Quantity List Price
1 - 249 $3.04
250 - 499 $2.28
500 - 999 $2.03
1000 - 4999 $1.82
5000+ $1.67
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
 
Q: 
1 answer

Matching pin contacts?

Details: 
What would be the suggested part number for pin contacts which can be used for 15 way D-sub plug housing (part number SPC15431)
3 years, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for pin contacts is SPC15398 from SPC Technology.
3 years, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested backshell for this plug(part number SPC15431)?
2 years, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested d-sub backshell is DCH-E-003 from CINCH. It is a backshell with DE shell size.
2 years, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:26.895-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79K5011, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought