Low

SPC15336 - 

I/O Connector, 24 Contacts, Plug, Centronics, Solder, Cable Mount

SPC15336 - I/O Connector, 24 Contacts, Plug, Centronics, Solder, Cable Mount

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15336
Newark Part No.:
79K4928
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPC15336 is a 24-way Centronics®-type Plug with gold plated brass contacts and blue PBT + glass fibre reinforced housing as per UL94V-0 standard. This male connector has solder termination and cable mount. This female connector has solder termination and can be cable mounted. the Centronics®-type connector offers a fast, economical method to achieve electrical interconnection. A trapezoidal-shape shell provides correct polarity.
  • 5A Rated current
  • 1000MΩ Minimum insulation resistance
  • -55 to +105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Product Information

:
24Contacts
:
Plug
:
Centronics
:
Solder
:
-
:
Cable Mount
:
Gold Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $5.26 100+ $4.30 250+ $3.94 500+ $3.66 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

800 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$13.26 $ 13.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.26
50 + $10.87
100 + $9.98
250 + $9.22
500 + $8.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.