Low

SPC15289 - 

D Sub Connector, 15 Contacts, Plug, DA, Ribbon Cable IDC Series, Metal Body, IDC / IDT

SPC15289 - D Sub Connector, 15 Contacts, Plug, DA, Ribbon Cable IDC Series, Metal Body, IDC / IDT

The actual product may differ from image shown

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC15289
Newark Part No.:
79K4886
Product Range
Ribbon Cable IDC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SPC15289 is a 15-way DA D-sub Plug with stamped gold plated brass contacts and blue PBT + 30% glass fiber reinforced housing as per UL94V-0 standard. This standard male connector accepts 26 to 28AWG wire gauge.
  • 1A Rated current
  • 15mΩ Maximum contact resistance
  • 1000MΩ Minimum insulation resistance
  • -55 to +105°C Operating temperature range
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Communications & Networking

Product Information

:
15Contacts
:
Plug
:
DA
:
Ribbon Cable IDC Series
:
Metal Body
:
IDC / IDT
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
225 in stock

Each

1+ $7.88 10+ $7.52 25+ $7.16 50+ $6.81 100+ $6.63 250+ $5.91 500+ $5.55 More Less

AMP - TE CONNECTIVITY

D Sub Connector, Amplimite HDF-20, 15 Contacts, Plug, DA, Amplimite HDF-20 Series, Metal Body

35 in stock

Each

1+ $10.15 10+ $8.39 25+ $8.02 50+ $7.65 100+ $7.28 250+ $7.06 500+ $6.84 More Less

AMP - TE CONNECTIVITY

D Sub Connector, Amplimite HDF-20, 15 Contacts, Plug, DA, Amplimite HDF-20 Series, Metal Body

79 in stock

Each

1+ $7.20 10+ $6.42 25+ $6.13 50+ $5.85 100+ $5.56 250+ $5.39 500+ $5.21 More Less

96 in stock

Each

1+ $7.36 10+ $6.85 25+ $6.46 50+ $6.07 100+ $5.68 250+ $5.35 500+ $5.01 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

10+ $5.61 25+ $5.15 50+ $4.90 100+ $4.68 250+ $4.10 500+ $3.97 1000+ $3.40 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

940 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/3/18
$7.10 $ 7.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.10
100 + $5.83
250 + $5.35
500 + $4.91
1000 + $4.57
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Looking for a suitable flat ribbon cable for 15 ways dsub plug (part number SPC15289)?
2 years, 10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of flat ribbon cable which can be used with this dsub connector is 3355/15 from 3M. It is a 15 way unshielded flat ribbon cable with 1.27mm pitch spacing.
2 years, 10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:04.722-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_79K4886, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.