Low

MULTICOMP  SPC13406  FASTENERS, SCREWS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Newark Part No.: 09J5920
  • Manufacturer Part No SPC13406

Product Information


  • Fastener Material: Nylon 6.6 (Polyamide 6.6)
  • Fastener Plating: -
  • SVHC: To Be Advised
  • Screw Head Style: Binder Head Slotted
  • Screw Length: 19.05mm
  • Thread Size - Imperial: 8-32
  • Thread Size - Metric: -

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 51M8649 - HOFFMAN ENCLOSURES-AS1032-COMBO HEAD SCREW

Price

Quantity List Price
25+ $1.62

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
51M8649
AS1032

AS1032

HOFFMAN ENCLOSURES

COMBO HEAD SCREW

COMBO HEAD SCREW; Thread Size - Imperial:10-32; Thread Size - Metric:-; Screw Length:15.875mm; Fastener Plating:-; Fastener Material:Steel; Screw Head Style:Combo; Colour:Silver; Material:Steel ;RoHS Compliant: Yes

  Write a Review | Ask a Question

5

1+ $22.22 10+ $20.91 25+ $19.35 50+ $18.04

Buy
  • 5 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought