Low

MULTICOMP  SPC13370  Machine Screw, Nylon (Polyamide), 2-56, 6.35 mm, Round Head Slotted

MULTICOMP SPC13370
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
SPC13370
Newark Part No.:
09J5884
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Thread Size - Metric:
-
Fastener Material:
Nylon (Polyamide)
Thread Size - Imperial:
2-56
Screw Length:
6.35mm
Fastener Plating:
-
Screw Head Style:
Round Head Slotted
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.