MULTICOMP  SPC12041  Barrel Power Cord, 2.1mm Barrel Plug, Free / Stripped End, 6 ft, 1.8 m, Black

MULTICOMP SPC12041

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 95C0309
  • Manufacturer Part No SPC12041

Product Information


  • Connector Type A 2.1mm Barrel Plug
  • Connector Type B Free / Stripped End
  • Cable Length - Imperial 6ft
  • Cable Length - Metric 1.8m
  • Jacket Color Black
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured

 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
 
Q: 
1 answer

Change color on cable

Details: 
The item is black, it is possible to get it in white?
1 year, 8 months ago
by
brudal
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Sorry we do not stock the item in white.
1 year, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:05.489-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_95C0309, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought