MULTICOMP  SPC10576  DIN Mounting Rail, DIN Mounting Rail, Racks & Cabinets, 1 m, 7.5 mm, 35 mm, Steel

MULTICOMP SPC10576

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 19C7295
  • Manufacturer Part No SPC10576

Product Overview


The SPC10576 is a 35mm slotted DIN Mounting Rail for racks and cabinets. This mounting rail is made of steel.

Applications

Industrial
Back to top

Product Information


  • Accessory Type DIN Mounting Rail
  • For Use With Racks & Cabinets
  • Length 1m
  • Height 7.5mm
  • Width 35mm
  • Rail Material Steel
  • Fixing Centers 36mm
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/2345
  •  132/2363

Availability

Availability:  946


  • 946 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.39 $8.39

Buy

Price

Quantity List Price
1 - 9 $8.39
10 - 24 $7.22
25+ $6.79
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


MULTICOMP - SPC10576 - DIN MOUNTING RAIL, 35MM, STEEL 5 5 2 2
DIN Mounting Rail Typical stamped Steel DIN rail. Rail came with sufficient packaging for protection during shipment. May 6, 2015
Better then the rest I had been purchasing a similar product from other vendors, and each time the coating would be a little off. Never had any issues through Newark. The product has been consistent with every purchase. January 30, 2015
  • 2015-06-11T15:22:01.781-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_19C7295, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
4 years, 4 months ago
by
crews
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:24.199-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_19C7295, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought