Low

MULTICOMP  PCT-2003-MTSL  COMPUTERS, HARDWARE

MULTICOMP PCT-2003-MTSL
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
PCT-2003-MTSL
Newark Part No.:
50N6940
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Pitch Spacing:
-
No. of Contacts:
-
Gender:
Product Range:
-
Contact Termination Type:
No. of Rows:
-
Contact Plating:
Contact Material:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.