Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- MULTICOMP (FORMERLY FROM SPC)
- Newark Part Number:
- 32F649
- Manufacturer Part No:
- HP-18
-
- Technical Data Sheet (150.39KB) EN
Product Information
- HYDRAULIC HOLE PLUG
- External Diameter: 33.351mm
- Plug Material: Steel
- Accessory Type: Snap Button Hole Plug
- For Use With: Cable & Wire
- Material: Steel
- Mounting Hole Dia: 28.575mm
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
2107 / 1312108 / 130
2111 / 129
Availability
8 available to ship today
Price For: Pack of 100
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $161.32
Price
| Qty | Price |
|---|---|
| 1 - 2 | $161.32 |
| 3 - 4 | $144.70 |
| 5 - 9 | $130.53 |
| 10+ | $110.83 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


