MULTICOMP  C9A-10PK  LAMP, NEON, T-1 3/4, MINI

MULTICOMP C9A-10PK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61M2941
  • Manufacturer Part No C9A-10PK

Product Overview


The C9A-10PK is a 125V neon Lamp with miniature flanged base. The miniature flanged lamp with T 1-3/4 bulb, 25000h Average bulb life.

Applications

Lighting
Back to top

Product Specifications, Documents & More


  • Current Rating: 1.9mA
  • Lamp Base Type: Miniature Flanged
  • Mounting Hole Dia: -
  • Power Rating: -
  • SVHC: To Be Advised
  • Supply Voltage: 125V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1359
  •  132/1370

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $19.19 $19.19

Buy

Price

Quantity List Price
1 - 24 $19.19
25 - 49 $17.39
50 - 99 $15.74
100 - 249 $14.22
250 - 499 $13.67
500 - 999 $12.98
1000+ $12.70
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought