MULTICOMP  B2A(NE-51H)-10PK  LAMP NEON T-3 1/4 MINI BAYO 1.2mA

MULTICOMP B2A(NE-51H)-10PK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61M2938
  • Manufacturer Part No B2A(NE-51H)-10PK

Product Overview


The B2A(NE-51H)-10PK is a 1.2mA/95V Neon Glow Lamp with miniature bayonet base, T-3-1/4 bulb type and 20000 hours average life. This lamp features two closely spaced electrodes cause neon gas to ionize and glow when voltage is applied, since they have no filament, lamps withstand considerable shock vibration. Rugged and long-lived. This lamp is ideal for line-voltage AC as well as for 90V and up DC applications. Neon lamps have tinned leads and are ideal for use on printed circuit boards. Suitable for indicators and circuit control applications.
  • 1.186" Length
  • 47kΩ Resistor value

Applications

Lighting
Back to top

Product Specifications, Documents & More


  • Current Rating: 1.2mA
  • Lamp Base Type: Miniature Bayonet
  • Mounting Hole Dia: -
  • Power Rating: -
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 95V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1359
  •  132/1370

Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/7/16

Contact me when back in stock

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $12.25 $12.25

Buy

Price

Quantity List Price
1 - 9 $12.25
10 - 24 $11.21
25 - 49 $10.02
50+ $9.23
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
3 years, 9 months ago
by
tommyc
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The external regulation is required if the supply is above 95V ie for 110V supply you need this 47K ohms.
3 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:13.391-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_61M2938, prod, sort_default
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought