MULTICOMP  B1A(NE-51)-10PK  LAMP NEON T-3 1/4 BAYONET 0.3mA

MULTICOMP B1A(NE-51)-10PK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61M2936
  • Manufacturer Part No B1A(NE-51)-10PK

Product Overview


The B1A(NE-51)-10PK is a 125V neon Lamp. The miniature bayonet neon lamp with wire terminal T-3 1/4 bulb, 2000 hours Average bulb life.
  • 0.3mA Current rating

Applications

Lighting
Back to top

Product Information


  • Supply Voltage 125V
  • Lamp Base Type Miniature Bayonet
  • Mounting Hole Dia -
  • Power Rating -
  • Current Rating 300µA
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1359
  •  132/1370

Availability

Availability:  88


  • 88 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $11.05 $11.05

Buy

Price

Quantity List Price
1 - 24 $11.05
25 - 49 $10.02
50 - 99 $9.07
100 - 249 $8.19
250 - 499 $7.87
500 - 999 $7.48
1000+ $7.32
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought