MULTICOMP  A9A(NE-2E)-10PK  LAMP, NEON, T-2, WIRE LEAD, 0.7mA

MULTICOMP A9A(NE-2E)-10PK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 12P6270
  • Manufacturer Part No A9A(NE-2E)-10PK

Product Overview


The A9A(NE-2E)-10PK is a 0.7mA/125V Neon Glow Lamp with wire leads base, T-2 bulb type and 25000 hours average life. This lamp features two closely spaced electrodes cause neon gas to ionize and glow when voltage is applied, since they have no filament, lamps withstand considerable shock vibration. Rugged and long-lived. This lamp is ideal for line-voltage AC as well as for 90V and up DC applications. Neon lamps have tinned leads and are ideal for use on printed circuit boards. Suitable for indicators and circuit control applications.
  • 1" Length
  • 100kΩ Resistor value

Applications

Lighting
Back to top

Product Information


  • Supply Voltage 125V
  • Lamp Base Type Wire Leaded
  • Mounting Hole Dia -
  • Power Rating -
  • Current Rating 700µA
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1359
  •  132/1370

Availability

Availability:  46


  • 46 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Pack of 10

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.96 $2.96

Buy

Price

Quantity List Price
1 - 99 $2.96
100 - 249 $2.37
250 - 499 $2.17
500 - 999 $1.99
1000+ $1.83
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


MULTICOMP - A9A(NE-2E)-10PK - LAMP, NEON, T-2, WIRE LEAD, 0.7mA 4 5 1 1
Neon Lamps I am highly satisfied with this product, perfect fit and good reliability. December 26, 2014
  • 2015-06-11T15:22:35.239-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_12P6270, prod, sort_default
1-1 of 1
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought